
MS233-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS233-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS233-20F-NS |
Description | RF SHIELD 0.571" X 0.917" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.571" (14.50mm) X 0.917" (23.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Width - Overall | 0.571" (14.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 90 | 0,86478 € | 77,83 € |
| 180 | 0,82378 € | 148,28 € |
| 270 | 0,80330 € | 216,89 € |
| 540 | 0,77320 € | 417,53 € |
| 1.080 | 0,74844 € | 808,32 € |
| 2.520 | 0,72404 € | 1.824,58 € |
| 5.040 | 0,70797 € | 3.568,17 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

