
MS233-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS233-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS233-20C-NS |
Description | RF SHIELD 0.587X0.933" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.587" (14.90mm) X 0.933" (23.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS233-20C-NS Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.933" (23.70mm) |
Series | Width - Overall 0.587" (14.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 90 | 0,81222 € | 73,10 € |
| 180 | 0,77339 € | 139,21 € |
| 270 | 0,75400 € | 203,58 € |
| 540 | 0,72550 € | 391,77 € |
| 1.080 | 0,70206 € | 758,22 € |
| 2.520 | 0,67896 € | 1.710,98 € |
| 5.040 | 0,66375 € | 3.345,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

