
MS233-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS233-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS233-10C-NS |
Description | RF SHIELD 0.705X0.933" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.705" (17.90mm) X 0.933" (23.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS233-10C-NS Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.933" (23.70mm) |
Series | Width - Overall 0.705" (17.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 72 | 0,84042 € | 60,51 € |
| 144 | 0,79861 € | 115,00 € |
| 288 | 0,76417 € | 220,08 € |
| 504 | 0,74085 € | 373,39 € |
| 1.008 | 0,71659 € | 722,32 € |
| 2.520 | 0,69099 € | 1.741,29 € |
| 5.040 | 0,67556 € | 3.404,82 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


