
MS230-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS230-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS230-20S-NS |
Description | RF SHIELD 0.583" X 0.906" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 0.906" (23.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 84 | 0,80250 € | 67,41 € |
| 168 | 0,76351 € | 128,27 € |
| 252 | 0,74397 € | 187,48 € |
| 504 | 0,71536 € | 360,54 € |
| 1.008 | 0,69180 € | 697,33 € |
| 2.520 | 0,66693 € | 1.680,66 € |
| 5.040 | 0,65194 € | 3.285,78 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

