
MS230-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS230-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS230-20F-NS |
Description | RF SHIELD 0.583" X 0.906" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 0.906" (23.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99500 € | 9,95 € |
| 84 | 0,81250 € | 68,25 € |
| 168 | 0,77310 € | 129,88 € |
| 252 | 0,75333 € | 189,84 € |
| 504 | 0,72437 € | 365,08 € |
| 1.008 | 0,70051 € | 706,11 € |
| 2.520 | 0,67533 € | 1.701,83 € |
| 5.040 | 0,66015 € | 3.327,16 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

