
MS230-10S | |
|---|---|
DigiKey Part Number | 2333-MS230-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS230-10S |
Description | RF SHIELD 0.461"X0.906" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.461" (11.70mm) X 0.906" (23.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-10S Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.906" (23.00mm) |
Series | Width - Overall 0.461" (11.70mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 90 | 0,63467 € | 57,12 € |
| 180 | 0,60306 € | 108,55 € |
| 270 | 0,58733 € | 158,58 € |
| 540 | 0,56415 € | 304,64 € |
| 1.080 | 0,54510 € | 588,71 € |
| 2.520 | 0,52633 € | 1.326,35 € |
| 5.040 | 0,51397 € | 2.590,41 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

