
MS230-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS230-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS230-10S-NS |
Description | RF SHIELD 0.461" X 0.906" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.461" (11.70mm) X 0.906" (23.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.461" (11.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 $ | 1,76 $ |
| 10 | 1,29300 $ | 12,93 $ |
| 90 | 1,05400 $ | 94,86 $ |
| 180 | 1,00439 $ | 180,79 $ |
| 270 | 0,97959 $ | 264,49 $ |
| 540 | 0,94319 $ | 509,32 $ |
| 1.080 | 0,91322 $ | 986,28 $ |
| 2.520 | 0,88370 $ | 2.226,92 $ |
| 5.040 | 0,86427 $ | 4.355,92 $ |
| Unit Price without VAT: | 1,76000 $ |
|---|---|
| Unit Price with VAT: | 2,09440 $ |

