
MS230-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS230-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS230-10F-NS |
Description | RF SHIELD 0.461" X 0.906" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.461" (11.70mm) X 0.906" (23.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.461" (11.70mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11300 € | 11,13 € |
| 90 | 0,90711 € | 81,64 € |
| 180 | 0,86439 € | 155,59 € |
| 270 | 0,84304 € | 227,62 € |
| 540 | 0,81170 € | 438,32 € |
| 1.080 | 0,78592 € | 848,79 € |
| 2.520 | 0,76052 € | 1.916,51 € |
| 5.040 | 0,74379 € | 3.748,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


