
MS226-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS226-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10F-NS |
Description | RF SHIELD 0.673" X 0.890" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 0.890" (22.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99600 € | 24,90 € |
| 100 | 0,88600 € | 88,60 € |
| 250 | 0,83360 € | 208,40 € |
| 900 | 0,77966 € | 701,69 € |
| 1.800 | 0,75761 € | 1.363,70 € |
| 2.700 | 0,74657 € | 2.015,74 € |
| 5.400 | 0,73038 € | 3.944,05 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

