
MS226-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS226-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10C-NS |
Description | RF SHIELD 0.689X0.906" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.689" (17.50mm) X 0.906" (23.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,10240 € | 27,56 € |
| 90 | 0,88800 € | 79,92 € |
| 270 | 0,75241 € | 203,15 € |
| 450 | 0,70124 € | 315,56 € |
| 990 | 0,63428 € | 627,94 € |
| 2.430 | 0,57277 € | 1.391,83 € |
| 4.950 | 0,55061 € | 2.725,52 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |








