
MS223-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS223-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS223-10S-NS |
Description | RF SHIELD 0.681" X 0.878" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.681" (17.30mm) X 0.878" (22.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS223-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.878" (22.30mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 72 | 1,00806 € | 72,58 € |
| 144 | 0,95917 € | 138,12 € |
| 288 | 0,91885 € | 264,63 € |
| 504 | 0,89161 € | 449,37 € |
| 1.008 | 0,86328 € | 870,19 € |
| 2.520 | 0,83337 € | 2.100,09 € |
| 5.040 | 0,81535 € | 4.109,36 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

