RF Shield Frame 0.681" (17.30mm) X 0.878" (22.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS223-10F-NS

DigiKey Part Number
2333-MS223-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS223-10F-NS
Description
RF SHIELD 0.681" X 0.878" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.681" (17.30mm) X 0.878" (22.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS223-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.197" (5.00mm)
Length - Overall
0.878" (22.30mm)
Width - Overall
0.681" (17.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21300 €12,13 €
721,00806 €72,58 €
1440,95917 €138,12 €
2880,91885 €264,63 €
5040,89161 €449,37 €
1.0080,86328 €870,19 €
2.5200,83337 €2.100,09 €
5.0400,81535 €4.109,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €