
MS220-40S-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-40S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40S-NS |
Description | RF SHIELD 0.445" X 0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.445" (11.30mm) X 0.866" (22.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 90 | 1,00522 € | 90,47 € |
| 180 | 0,95878 € | 172,58 € |
| 270 | 0,93552 € | 252,59 € |
| 540 | 0,90133 € | 486,72 € |
| 1.080 | 0,87321 € | 943,07 € |
| 2.520 | 0,84550 € | 2.130,66 € |
| 5.040 | 0,82726 € | 4.169,39 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

