
MS220-30CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-30CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-30CP-NS |
Description | RF SHIELD 0.469X0.890" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-30CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 90 | 0,85067 € | 76,56 € |
| 180 | 0,81028 € | 145,85 € |
| 270 | 0,79004 € | 213,31 € |
| 540 | 0,76035 € | 410,59 € |
| 1.080 | 0,73594 € | 794,82 € |
| 2.520 | 0,71186 € | 1.793,89 € |
| 5.040 | 0,69602 € | 3.507,94 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

