
MS220-20F | |
|---|---|
DigiKey Part Number | 2333-MS220-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS220-20F |
Description | RF SHIELD 0.697"X0.866" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.697" (17.70mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-20F Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.866" (22.00mm) |
Series | Width - Overall 0.697" (17.70mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 72 | 0,64097 € | 46,15 € |
| 144 | 0,60771 € | 87,51 € |
| 288 | 0,58031 € | 167,13 € |
| 504 | 0,56179 € | 283,14 € |
| 1.008 | 0,54249 € | 546,83 € |
| 2.520 | 0,52215 € | 1.315,82 € |
| 5.040 | 0,50989 € | 2.569,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


