RF Shield Frame 0.697" (17.70mm) X 0.866" (22.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-20F-NS

DigiKey Part Number
2333-MS220-20F-NS-ND
Manufacturer
Manufacturer Product Number
MS220-20F-NS
Description
RF SHIELD 0.697" X 0.866" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.697" (17.70mm) X 0.866" (22.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS220-20F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
0.866" (22.00mm)
Width - Overall
0.697" (17.70mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11300 €11,13 €
720,92264 €66,43 €
1440,87722 €126,32 €
2880,83986 €241,88 €
5040,81456 €410,54 €
1.0080,78826 €794,57 €
2.5200,76052 €1.916,51 €
5.0400,74379 €3.748,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €