
MS220-10F | |
|---|---|
DigiKey Part Number | 2333-MS220-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS220-10F |
Description | RF SHIELD 0.760"X0.866" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.760" (19.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-10F Models |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.866" (22.00mm) |
Series | Width - Overall 0.760" (19.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 63 | 0,65333 € | 41,16 € |
| 126 | 0,61849 € | 77,93 € |
| 252 | 0,58988 € | 148,65 € |
| 504 | 0,56627 € | 285,40 € |
| 1.008 | 0,54684 € | 551,21 € |
| 2.520 | 0,52633 € | 1.326,35 € |
| 5.040 | 0,51397 € | 2.590,41 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |





