
MS220-10CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-10CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-10CP-NS |
Description | RF SHIELD 0.783X0.890" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 63 | 0,97556 € | 61,46 € |
| 126 | 0,92667 € | 116,76 € |
| 252 | 0,88631 € | 223,35 € |
| 504 | 0,85312 € | 429,97 € |
| 1.008 | 0,82580 € | 832,41 € |
| 2.520 | 0,79696 € | 2.008,34 € |
| 5.040 | 0,77959 € | 3.929,13 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

