
MS215-10S | |
|---|---|
DigiKey Part Number | 2333-MS215-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS215-10S |
Description | RF SHIELD 0.756"X0.846" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.756" (19.20mm) X 0.846" (21.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS215-10S Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.846" (21.50mm) |
Series | Width - Overall 0.756" (19.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 80 | 0,62125 € | 49,70 € |
| 160 | 0,58956 € | 94,33 € |
| 320 | 0,56347 € | 180,31 € |
| 560 | 0,54579 € | 305,64 € |
| 1.040 | 0,52923 € | 550,40 € |
| 2.560 | 0,50975 € | 1.304,96 € |
| 5.040 | 0,49802 € | 2.510,02 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




