
MS215-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS215-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS215-10S-NS |
Description | RF SHIELD 0.756" X 0.846" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.756" (19.20mm) X 0.846" (21.50mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.846" (21.50mm) |
Series | Width - Overall 0.756" (19.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06600 € | 10,66 € |
| 80 | 0,87575 € | 70,06 € |
| 160 | 0,83331 € | 133,33 € |
| 320 | 0,79847 € | 255,51 € |
| 560 | 0,77486 € | 433,92 € |
| 1.040 | 0,75270 € | 782,81 € |
| 2.560 | 0,72664 € | 1.860,20 € |
| 5.040 | 0,71096 € | 3.583,24 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

