
MS215-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS215-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS215-10F-NS |
Description | RF SHIELD 0.756" X 0.846" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.756" (19.20mm) X 0.846" (21.50mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.846" (21.50mm) | |
Width - Overall | 0.756" (19.20mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 80 | 0,88675 € | 70,94 € |
| 160 | 0,84381 € | 135,01 € |
| 320 | 0,80850 € | 258,72 € |
| 560 | 0,78461 € | 439,38 € |
| 1.040 | 0,76217 € | 792,66 € |
| 2.560 | 0,73579 € | 1.883,62 € |
| 5.040 | 0,71991 € | 3.628,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

