
MS213-10CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS213-10CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10CP-NS |
Description | RF SHIELD 0.799X0.854" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.799" (20.30mm) X 0.854" (21.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 0.854" (21.70mm) | |
Width - Overall | 0.799" (20.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,04900 € | 10,49 € |
| 80 | 0,86175 € | 68,94 € |
| 160 | 0,81988 € | 131,18 € |
| 320 | 0,78547 € | 251,35 € |
| 560 | 0,76220 € | 426,83 € |
| 1.040 | 0,74035 € | 769,96 € |
| 2.560 | 0,71463 € | 1.829,45 € |
| 5.040 | 0,69916 € | 3.523,77 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

