
MS210-10F | |
|---|---|
DigiKey Part Number | 2333-MS210-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS210-10F |
Description | RF SHIELD 0.472"X0.827" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.472" (12.00mm) X 0.827" (21.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS210-10F Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.827" (21.00mm) |
Series | Width - Overall 0.472" (12.00mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 120 | 0,62075 € | 74,49 € |
| 360 | 0,57717 € | 207,78 € |
| 600 | 0,56102 € | 336,61 € |
| 1.080 | 0,54510 € | 588,71 € |
| 2.520 | 0,52633 € | 1.326,35 € |
| 5.040 | 0,51397 € | 2.590,41 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


