
MS210-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS210-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS210-10F-NS |
Description | RF SHIELD 0.472" X 0.827" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.472" (12.00mm) X 0.827" (21.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Width - Overall | 0.472" (12.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05760 € | 26,44 € |
| 120 | 0,92975 € | 111,57 € |
| 360 | 0,86842 € | 312,63 € |
| 600 | 0,84573 € | 507,44 € |
| 1.080 | 0,82336 € | 889,23 € |
| 2.520 | 0,79696 € | 2.008,34 € |
| 5.040 | 0,77959 € | 3.929,13 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

