
MS209-30F-NS | |
|---|---|
DigiKey Part Number | 2333-MS209-30F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS209-30F-NS |
Description | 20.9 X 14 X 2.2MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.551" (14.00mm) X 0.823" (20.90mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS209-30F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.087" (2.20mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.551" (14.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 110 | 0,86600 € | 95,26 € |
| 330 | 0,80712 € | 266,35 € |
| 550 | 0,78531 € | 431,92 € |
| 1.100 | 0,76034 € | 836,37 € |
| 2.530 | 0,73609 € | 1.862,31 € |
| 5.060 | 0,71983 € | 3.642,34 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

