
MS209-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS209-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS209-20F-NS |
Description | RF SHIELD 0.602" X 0.823" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93400 € | 23,35 € |
| 100 | 0,83000 € | 83,00 € |
| 300 | 0,77193 € | 231,58 € |
| 500 | 0,75048 € | 375,24 € |
| 1.000 | 0,72586 € | 725,86 € |
| 2.500 | 0,69989 € | 1.749,73 € |
| 5.000 | 0,68423 € | 3.421,15 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

