
MS209-10C | |
|---|---|
DigiKey Part Number | 2333-MS209-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS209-10C |
Description | RF SHIELD 0.618X0.839" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.618" (15.70mm) X 0.839" (21.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS209-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.618" (15.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65160 € | 16,29 € |
| 100 | 0,57520 € | 57,52 € |
| 300 | 0,53267 € | 159,80 € |
| 500 | 0,51692 € | 258,46 € |
| 1.000 | 0,49887 € | 498,87 € |
| 2.500 | 0,47981 € | 1.199,53 € |
| 5.000 | 0,46832 € | 2.341,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |





