
MS207-10S | |
|---|---|
DigiKey Part Number | 2333-MS207-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS207-10S |
Description | RF SHIELD 0.717"X0.815" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.717" (18.20mm) X 0.815" (20.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS207-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.217" (5.50mm) | |
Length - Overall | 0.815" (20.70mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 88 | 0,69580 € | 61,23 € |
| 176 | 0,66159 € | 116,44 € |
| 264 | 0,64443 € | 170,13 € |
| 528 | 0,61928 € | 326,98 € |
| 1.056 | 0,59856 € | 632,08 € |
| 2.552 | 0,57741 € | 1.473,55 € |
| 5.016 | 0,56441 € | 2.831,08 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

