
MS206-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS206-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS206-10S-NS |
Description | RF SHIELD 0.701" X 0.811" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.701" (17.80mm) X 0.811" (20.60mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.811" (20.60mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18000 € | 11,80 € |
| 90 | 0,96322 € | 86,69 € |
| 180 | 0,91833 € | 165,30 € |
| 270 | 0,89593 € | 241,90 € |
| 540 | 0,86296 € | 466,00 € |
| 1.080 | 0,83582 € | 902,69 € |
| 2.520 | 0,80910 € | 2.038,93 € |
| 5.040 | 0,79151 € | 3.989,21 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

