
MS199-20S | |
|---|---|
DigiKey Part Number | 2333-MS199-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20S |
Description | 19.9X17.9X2.3MM SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.705" (17.90mm) X 0.783" (19.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.091" (2.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.783" (19.90mm) |
Series | Width - Overall 0.705" (17.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 99 | 0,58727 € | 58,14 € |
| 198 | 0,55843 € | 110,57 € |
| 297 | 0,54394 € | 161,55 € |
| 594 | 0,52269 € | 310,48 € |
| 1.089 | 0,50721 € | 552,35 € |
| 2.574 | 0,48932 € | 1.259,51 € |
| 5.049 | 0,47803 € | 2.413,57 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

