
MS199-20F | |
|---|---|
DigiKey Part Number | 2333-MS199-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20F |
Description | 19.9X17.9X2.3MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.705" (17.90mm) X 0.783" (19.90mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.705" (17.90mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 99 | 0,56727 € | 56,16 € |
| 198 | 0,53939 € | 106,80 € |
| 297 | 0,52539 € | 156,04 € |
| 594 | 0,50487 € | 299,89 € |
| 1.089 | 0,48992 € | 533,52 € |
| 2.574 | 0,47264 € | 1.216,58 € |
| 5.049 | 0,46174 € | 2.331,33 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


