
MS199-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS199-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20F-NS |
Description | 19.9 X 17.9 X 2.3MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.705" (17.90mm) X 0.783" (19.90mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS199-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.705" (17.90mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 99 | 0,77424 € | 76,65 € |
| 198 | 0,73778 € | 146,08 € |
| 297 | 0,71946 € | 213,68 € |
| 594 | 0,69263 € | 411,42 € |
| 1.089 | 0,67307 € | 732,97 € |
| 2.574 | 0,65045 € | 1.674,26 € |
| 5.049 | 0,63619 € | 3.212,12 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

