
MS199-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS199-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20C-NS |
Description | 20.3 X 18.3 X 2MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.720" (18.30mm) X 0.799" (20.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS199-20C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.799" (20.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 99 | 0,76465 € | 75,70 € |
| 198 | 0,72859 € | 144,26 € |
| 297 | 0,71051 € | 211,02 € |
| 594 | 0,68401 € | 406,30 € |
| 1.089 | 0,66470 € | 723,86 € |
| 2.574 | 0,64236 € | 1.653,43 € |
| 5.049 | 0,62828 € | 3.172,19 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

