
MS199-10F | |
|---|---|
DigiKey Part Number | 2333-MS199-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS199-10F |
Description | 19.9X9.2X2MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.362" (9.20mm) X 0.783" (19.90mm) Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.783" (19.90mm) |
Series | Width - Overall 0.362" (9.20mm) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63280 € | 15,82 € |
| 154 | 0,54058 € | 83,25 € |
| 308 | 0,51607 € | 158,95 € |
| 616 | 0,49591 € | 305,48 € |
| 1.078 | 0,48227 € | 519,89 € |
| 2.618 | 0,46459 € | 1.216,30 € |
| 5.082 | 0,45397 € | 2.307,08 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

