
MS199-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS199-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS199-10F-NS |
Description | 19.9 X 9.2 X 2MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.362" (9.20mm) X 0.783" (19.90mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS199-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.362" (9.20mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,76200 € | 19,05 € |
| 154 | 0,65390 € | 100,70 € |
| 308 | 0,62513 € | 192,54 € |
| 616 | 0,60146 € | 370,50 € |
| 1.078 | 0,58544 € | 631,10 € |
| 2.618 | 0,56466 € | 1.478,28 € |
| 5.082 | 0,55219 € | 2.806,23 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


