
MS193-20F | |
|---|---|
DigiKey Part Number | 2333-MS193-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20F |
Description | RF SHIELD 0.720"X0.760" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.720" (18.30mm) X 0.760" (19.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS193-20F Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.760" (19.30mm) |
Series | Width - Overall 0.720" (18.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 88 | 0,65898 € | 57,99 € |
| 176 | 0,62631 € | 110,23 € |
| 264 | 0,60996 € | 161,03 € |
| 528 | 0,58598 € | 309,40 € |
| 1.056 | 0,56625 € | 597,96 € |
| 2.552 | 0,54608 € | 1.393,60 € |
| 5.016 | 0,53369 € | 2.676,99 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


