
MS193-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS193-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20F-NS |
Description | RF SHIELD 0.720" X 0.760" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.720" (18.30mm) X 0.760" (19.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 88 | 1,00705 € | 88,62 € |
| 176 | 0,96017 € | 168,99 € |
| 264 | 0,93670 € | 247,29 € |
| 528 | 0,90235 € | 476,44 € |
| 1.056 | 0,87403 € | 922,98 € |
| 2.552 | 0,84514 € | 2.156,80 € |
| 5.016 | 0,82738 € | 4.150,14 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

