
MS193-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS193-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20C-NS |
Description | RF SHIELD 0.744X0.783" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.744" (18.90mm) X 0.783" (19.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.783" (19.90mm) |
Series | Width - Overall 0.744" (18.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 88 | 0,99443 € | 87,51 € |
| 176 | 0,94824 € | 166,89 € |
| 264 | 0,92508 € | 244,22 € |
| 528 | 0,89112 € | 470,51 € |
| 1.056 | 0,86317 € | 911,51 € |
| 2.552 | 0,83463 € | 2.129,98 € |
| 5.016 | 0,81709 € | 4.098,52 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

