
MS193-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS193-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS193-10F-NS |
Description | RF SHIELD 0.413" X 0.760" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.413" (10.50mm) X 0.760" (19.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.413" (10.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,88760 € | 22,19 € |
| 120 | 0,77742 € | 93,29 € |
| 360 | 0,72461 € | 260,86 € |
| 600 | 0,70508 € | 423,05 € |
| 1.080 | 0,68584 € | 740,71 € |
| 2.520 | 0,66313 € | 1.671,09 € |
| 5.040 | 0,64819 € | 3.266,88 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

