
MS192-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS192-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS192-10S-NS |
Description | RF SHIELD 0.587" X 0.756" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.587" (14.90mm) X 0.756" (19.20mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.756" (19.20mm) |
Series | Width - Overall 0.587" (14.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89160 € | 22,29 € |
| 104 | 0,78962 € | 82,12 € |
| 312 | 0,73455 € | 229,18 € |
| 520 | 0,71419 € | 371,38 € |
| 1.040 | 0,69084 € | 718,47 € |
| 2.600 | 0,66619 € | 1.732,09 € |
| 5.096 | 0,65173 € | 3.321,22 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

