
MS168-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS168-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS168-10S-NS |
Description | RF SHIELD 0.531"X0.661" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.531" (13.50mm) X 0.661" (16.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS168-10S-NS Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.661" (16.80mm) |
Series | Width - Overall 0.531" (13.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,01400 € | 25,35 € |
| 120 | 0,89092 € | 106,91 € |
| 360 | 0,83186 € | 299,47 € |
| 600 | 0,81003 € | 486,02 € |
| 1.080 | 0,78848 € | 851,56 € |
| 2.520 | 0,76306 € | 1.922,91 € |
| 5.040 | 0,74633 € | 3.761,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


