
MS155-20S | |
|---|---|
DigiKey Part Number | 2333-MS155-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20S |
Description | RF SHIELD 0.453"X0.610" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.453" (11.50mm) X 0.610" (15.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20S Models |
Category | Height - Overall 0.091" (2.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.610" (15.50mm) |
Series | Width - Overall 0.453" (11.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,48427 € | 493,96 € |
| Unit Price without VAT: | 0,48427 € |
|---|---|
| Unit Price with VAT: | 0,57628 € |

