
MS155-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS155-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20F-NS |
Description | RF SHIELD 0.453"X0.610" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.453" (11.50mm) X 0.610" (15.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 0.610" (15.50mm) | |
Width - Overall | 0.453" (11.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76840 € | 19,21 € |
| 170 | 0,65494 € | 111,34 € |
| 340 | 0,62679 € | 213,11 € |
| 510 | 0,61271 € | 312,48 € |
| 1.020 | 0,59206 € | 603,90 € |
| 2.550 | 0,57025 € | 1.454,14 € |
| 5.100 | 0,55711 € | 2.841,26 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


