
MS148-20S | |
|---|---|
DigiKey Part Number | 2333-MS148-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS148-20S |
Description | 14.8X14.8X2MM SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 0.583" (14.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.583" (14.80mm) |
Series | Width - Overall 0.583" (14.80mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64880 € | 16,22 € |
| 140 | 0,55829 € | 78,16 € |
| 280 | 0,53257 € | 149,12 € |
| 560 | 0,51141 € | 286,39 € |
| 1.120 | 0,49399 € | 553,27 € |
| 2.520 | 0,47749 € | 1.203,27 € |
| 5.040 | 0,46608 € | 2.349,04 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

