
MS148-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS148-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS148-20S-NS |
Description | 14.8 X 14.8 X 2MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 0.583" (14.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS148-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84080 € | 21,02 € |
| 140 | 0,72757 € | 101,86 € |
| 280 | 0,69543 € | 194,72 € |
| 560 | 0,66896 € | 374,62 € |
| 1.120 | 0,64718 € | 724,84 € |
| 2.520 | 0,62654 € | 1.578,88 € |
| 5.040 | 0,61227 € | 3.085,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

