
MS148-20F | |
|---|---|
DigiKey Part Number | 2333-MS148-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS148-20F |
Description | 14.8X14.8X2MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 0.583" (14.80mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,88120 € | 22,03 € |
| 140 | 0,65586 € | 91,82 € |
| 280 | 0,58964 € | 165,10 € |
| 560 | 0,53420 € | 299,15 € |
| 980 | 0,49608 € | 486,16 € |
| 2.520 | 0,44292 € | 1.116,16 € |
| 4.900 | 0,41249 € | 2.021,20 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


