
MS148-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS148-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS148-20F-NS |
Description | 14.8 X 14.8 X 2MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 0.583" (14.80mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS148-20F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.079" (2.00mm) |
Series | Length - Overall 0.583" (14.80mm) |
Packaging Tray | Width - Overall 0.583" (14.80mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,83000 € | 20,75 € |
| 140 | 0,71850 € | 100,59 € |
| 280 | 0,68679 € | 192,30 € |
| 560 | 0,66064 € | 369,96 € |
| 1.120 | 0,63913 € | 715,83 € |
| 2.520 | 0,61875 € | 1.559,25 € |
| 5.040 | 0,60466 € | 3.047,49 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

