
MS148-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS148-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10S-NS |
Description | RF SHIELD 0.350"X0.583" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.350" (8.90mm) X 0.583" (14.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83840 € | 20,96 € |
| 168 | 0,71714 € | 120,48 € |
| 336 | 0,68685 € | 230,78 € |
| 504 | 0,67167 € | 338,52 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

