
MS130-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS130-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS130-20S-NS |
Description | 13 X 7 X 6.5MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.276" (7.00mm) X 0.512" (13.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS130-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.276" (7.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14600 € | 11,46 € |
| 81 | 0,94259 € | 76,35 € |
| 162 | 0,89753 € | 145,40 € |
| 324 | 0,86040 € | 278,77 € |
| 567 | 0,83531 € | 473,62 € |
| 1.053 | 0,81177 € | 854,79 € |
| 2.511 | 0,78492 € | 1.970,93 € |
| 5.022 | 0,76774 € | 3.855,59 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

