
MS350-20S | |
|---|---|
DigiKey Part Number | 2333-MS350-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS350-20S |
Description | 35X12X7.5MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.472" (12.00mm) X 1.378" (35.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.378" (35.00mm) | |
Width - Overall | 0.472" (12.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,28100 € | 12,81 € |
| 60 | 0,93067 € | 55,84 € |
| 120 | 0,83267 € | 99,92 € |
| 240 | 0,75046 € | 180,11 € |
| 480 | 0,68165 € | 327,19 € |
| 960 | 0,62401 € | 599,05 € |
| 2.400 | 0,56191 € | 1.348,58 € |
| 4.920 | 0,53788 € | 2.646,37 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

